Filter Your Search
1 - 1 of 1 results
|
5MTP600-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 600 mA | MEDIUM | ELECTRIC FUSE | 1 J | 10 ms | 35 A | 10 ms | CE; CSA; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TR | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |