Filter Your Search
1 - 10 of 778 results
|
15KP64CA
Continental Device India Ltd
|
$1.8820 | Active | 104.2 V | 10 µA | 8 W | SILICON | 71.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | 64 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||
|
5KP64CA-B
Littelfuse Inc
|
$2.8641 | No | Yes | Active | 103 V | 8 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | 78.6 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | |||||||
|
5KP64CA
Littelfuse Inc
|
$2.9165 | No | No | Active | 103 V | 8 W | 74.9 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | 78.6 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | 2 | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
M5KP64CAE3
Microchip Technology Inc
|
$7.4431 | Yes | Active | 103 V | 10 µA | 1.56 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 5 kW | 64 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
M5KP64CA
Microchip Technology Inc
|
$7.4431 | No | Active | 103 V | 10 µA | 1.56 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 5 kW | 64 V | Not Qualified | O-PALF-W2 | e0 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
M5KP64CAE3/TR
Microchip Technology Inc
|
$7.6294 | Yes | Active | 103 V | 10 µA | 1.56 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 5 kW | 64 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
M5KP64CA/TR
Microchip Technology Inc
|
$7.6294 | No | Active | 103 V | 10 µA | 1.56 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 5 kW | 64 V | Not Qualified | O-PALF-W2 | e0 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
5KP64CA-HR
Littelfuse Inc
|
$16.7112 | Yes | Active | 8 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 78.6 V | 5 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MA5KP64CA
Microchip Technology Inc
|
$17.8973 | No | Active | 103 V | 10 µA | 1.56 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 5 kW | 64 V | Not Qualified | O-PALF-W2 | e0 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MA5KP64CAE3
Microchip Technology Inc
|
$17.8973 | Yes | Active | 103 V | 10 µA | 1.56 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 5 kW | 64 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant |