Parametric results for: 5kp36c under Transient Suppressors

Filter Your Search

1 - 10 of 826 results

All Filters
|
36513640444751
-
37.894437.8939414244
-
3645.353638414345.35
-
49.96649.954586266
-
133.319172533.3
-
29.122029.177125172220
-
22027111620
-
Manufacturer Part Number: 5kp36c
Select parts from the table below to compare.
Compare
Select Parts Part Number
5KP36CA
Diotec Semiconductor AG
TP5KP36CA
Littelfuse Inc
5KP36CA
Littelfuse Inc
5KP36CA-B
Littelfuse Inc
MPLAD6.5KP36CAE3
Microchip Technology Inc
MPLAD6.5KP36CA
Microchip Technology Inc
MPLAD7.5KP36CA
Microchip Technology Inc
MPLAD7.5KP36CA/TR
Microchip Technology Inc
MPLAD7.5KP36CAE3
Microchip Technology Inc
M5KP36CA
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Reverse Current-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
Samacsys Manufacturer
Yes Active 8 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 46 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
Yes Active 8 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED 44.2 V 5 kW O-PALF-W2 e3 AEC-Q101; IEC-61000-4-2, 4-4 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC unknown EAR99 8541.10.00.50 2016-08-03 LITTELFUSE
No No Active 58.1 V 8 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 44.2 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL SEMITRON 2 unknown EAR99 8541.10.00.50 LITTELFUSE
No Yes Active 58.1 V 8 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 44.2 V 5 kW Not Qualified O-PALF-W2 e3 IEC-61000-4-4; UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
Yes Active 2.5 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
No Active 2.5 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 6.5 kW S-PSSO-G1 e0 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
No Active 58.1 V 10 µA 2.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 7.5 kW 36 V S-PSSO-G1 e0 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
No Active 58.1 V 10 µA 33.3 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY, MIL-PRF-19500, PD-CASE 44.2 V 7.5 kW 36 V S-PSSO-G1 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; IEC-61249-2-21 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC unknown Microchip
Yes Active 58.1 V 10 µA 2.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 7.5 kW 36 V S-PSSO-G1 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC unknown
No Active 58.1 V 10 µA 1.56 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 5 kW 36 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
Compare
5KP36CA
Diotec Semiconductor AG
$0.3740 Buy Yes Active 8 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 46 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
TP5KP36CA
Littelfuse Inc
$1.5100 Buy Yes Active 8 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED 44.2 V 5 kW O-PALF-W2 e3 AEC-Q101; IEC-61000-4-2, 4-4 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC unknown EAR99 8541.10.00.50 2016-08-03 LITTELFUSE
5KP36CA
Littelfuse Inc
$1.5538 Buy No No Active 58.1 V 8 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 44.2 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL SEMITRON 2 unknown EAR99 8541.10.00.50 LITTELFUSE
5KP36CA-B
Littelfuse Inc
$1.7034 Buy No Yes Active 58.1 V 8 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 44.2 V 5 kW Not Qualified O-PALF-W2 e3 IEC-61000-4-4; UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
MPLAD6.5KP36CAE3
Microchip Technology Inc
$5.4491 Buy Yes Active 2.5 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MPLAD6.5KP36CA
Microchip Technology Inc
$5.8026 Buy No Active 2.5 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 6.5 kW S-PSSO-G1 e0 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MPLAD7.5KP36CA
Microchip Technology Inc
$6.5032 Buy No Active 58.1 V 10 µA 2.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 7.5 kW 36 V S-PSSO-G1 e0 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MPLAD7.5KP36CA/TR
Microchip Technology Inc
$6.7482 Buy No Active 58.1 V 10 µA 33.3 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY, MIL-PRF-19500, PD-CASE 44.2 V 7.5 kW 36 V S-PSSO-G1 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; IEC-61249-2-21 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC unknown Microchip
MPLAD7.5KP36CAE3
Microchip Technology Inc
$7.3702 Buy Yes Active 58.1 V 10 µA 2.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 7.5 kW 36 V S-PSSO-G1 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC unknown
M5KP36CA
Microchip Technology Inc
$7.4431 Buy No Active 58.1 V 10 µA 1.56 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 5 kW 36 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant