Filter Your Search
1 - 2 of 2 results
|
5KP250-B
Littelfuse Inc
|
Check for Price | Active | 425 V | 291.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 250 V | LITTELFUSE INC | unknown | ||||||||||||||||||||||||||||||||||
|
5KP250B
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 425 V | 8 W | 291.5 V | SILICON | 277 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 250 V | 1 | AVALANCHE | 306 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | unknown | O-PALF-W2 | 2 | CASE P600 | EAR99 | 8541.10.00.50 |