Filter Your Search
1 - 4 of 4 results
|
5KP150A-HR
Littelfuse Inc
|
$16.7067 | Yes | Active | 8 W | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 185 V | 5 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
5KP150A-HRA
Littelfuse Inc
|
$56.1594 | Yes | Active | 8 W | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 185 V | 5 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||
|
15KP150AHR
Digitron Semiconductors
|
Check for Price | No | Active | 6 W | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | O-XALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
R15KP150AHR
Digitron Semiconductors
|
Check for Price | No | Obsolete | 6 W | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | O-XBCY-W2 | e0 | MIL-19500 | 150 °C | -65 °C | 2 | UNSPECIFIED | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | O-XBCY-W2 | unknown | EAR99 | 8541.10.00.50 |