Parametric results for: 5kp13a/b under Transient Suppressors

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: 5kp13ab
Select parts from the table below to compare.
Compare
Compare
5KP13A-B
Littelfuse Inc
$1.7145 Buy No Yes Active 21.5 V 8 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13 V 1 AVALANCHE 15.9 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 unknown EAR99 8541.10.00.50
5KP13A-B
Frontier Electronics Co Ltd
Check for Price Buy Contact Manufacturer 21.5 V 10 µA SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13 V 1 AVALANCHE 15.9 V Not Qualified O-PALF-W2 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.50
5KP13A_B0_10001
PanJit Semiconductor
Check for Price Buy Yes Yes Active 21.5 V 15.45 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 16.5 V 5 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
5KP13A-BP
Micro Commercial Components
Check for Price Buy Yes Yes Active 21.5 V 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13 V 1 AVALANCHE 15.9 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC, R-6, 2 PIN 2 not_compliant EAR99 8541.10.00.50
5KP13A-B
Micro Commercial Components
Check for Price Buy No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
5KP13AB
Littelfuse Inc
Check for Price Buy No Transferred 8 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 15.9 V 5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMITRON O-PALF-W2 2 unknown EAR99 8541.10.00.50 CASE P600
5KP13A-B
Diodes Incorporated
Check for Price Buy Obsolete 21.5 V 10 µA SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 5 kW Not Qualified O-LALF-W2 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIODES INC O-LALF-W2 unknown EAR99 8541.10.00.50
5KP13AB-2
Littelfuse Inc
Check for Price Buy No Yes Obsolete 8 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 15.9 V 5 kW Not Qualified O-PALF-W2 e3 UL LISTED 2 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
5KP13AB-2
Crydom Inc
Check for Price Buy Obsolete 8 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13 V 1 AVALANCHE 15.9 V 5 kW Not Qualified O-PALF-W2 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CRYDOM INC O-PALF-W2 unknown EAR99 8541.10.00.50
5KP13A-BP-HF
Micro Commercial Components
Check for Price Buy Yes Active SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13 V 1 AVALANCHE 15.9 V 5 kW O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50