Filter Your Search
1 - 10 of 581 results
|
5KP11CA
Diotec Semiconductor AG
|
$0.1593 | Yes | Active | 8 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | 14 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
5KP11CA-TP
Micro Commercial Components
|
$1.1025 | Yes | Yes | Active | 18.2 V | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | 13.5 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
5KP11CA-G
Comchip Technology Corporation Ltd
|
$1.2474 | Yes | Obsolete | 18.2 V | 12.85 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 11 V | AVALANCHE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
A5KP11CA-G
Comchip Technology Corporation Ltd
|
$1.5435 | Yes | Yes | Active | 18.2 V | 2 µA | 8 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.5 V | 5 kW | 11 V | O-PALF-W2 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
5KP11C
Littelfuse Inc
|
$1.5478 | No | No | Obsolete | 20.1 V | 8 W | 13.6 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | 13.5 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | SEMITRON | 2 | unknown | EAR99 | 8541.10.00.50 | CASE P600 | LITTELFUSE | ||||||||||
|
5KP11CA-B
Littelfuse Inc
|
$1.8362 | No | Yes | Active | 18.2 V | 8 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | 13.5 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
5KP11CAE3/TR13
Microsemi Corporation
|
$1.8650 | Yes | Transferred | 18.2 V | 12.85 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 11 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
5KP11CE3/TR13
Microsemi Corporation
|
$1.8650 | Yes | Transferred | 20.1 V | 13.55 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 11 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
TP5KP11CA
Littelfuse Inc
|
$1.9400 | Yes | Active | 8 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 13.5 V | 5 kW | O-PALF-W2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | 2016-08-03 | ||||||||||
|
5KP11CA
Littelfuse Inc
|
$2.0718 | No | No | Active | 18.2 V | 8 W | 12.9 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | 13.5 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |