Filter Your Search
1 - 4 of 4 results
|
5HF4
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 4 A | FAST | ELECTRIC FUSE | 22 J | 3 ms | 1.5 kA | 3 ms | CCC; CE; CSA; PSE; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | |||
|
5HF400-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 400 mA | VERY FAST | ELECTRIC FUSE | 1.5 kA | CCC; CE; CSA; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | ROHS COMPLIANT | ||||||
|
5HF4-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 4 A | VERY FAST | ELECTRIC FUSE | 22 J | 1.5 kA | CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | ROHS COMPLIANT | |||||
|
5HF400
Bel Fuse
|
Check for Price | No | No | Active | 250 V | 400 mA | FAST | ELECTRIC FUSE | 1.5 kA | CCC; CE; CSA; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 |