Filter Your Search
1 - 10 of 543 results
|
V110B15E100BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 110 V | 15 V | 154 V | 66 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-X9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 55.9 mm | 57.9 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||||||||
|
V110B15E100BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 110 V | 15 V | 154 V | 66 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-X9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 55.9 mm | 57.9 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||||||||
|
S24C15E100BL2
Vicor Corporation
|
Check for Price | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | compliant | EAR99 | |||||||||||||||||
|
V150C5E100BK3
Vicor Corporation
|
Check for Price | Yes | Active | 150 V | 5 V | 200 V | 100 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | compliant | EAR99 | |||||||||||||
|
V28C15E100BF3
Vicor Corporation
|
Check for Price | Active | 28 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INPUT UNDER AND OVER VOLTAGE; THERMAL | HYBRID | 100 W | R-XDMA-P7 | TUV, CE | 100 °C | -10 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | compliant | EAR99 | |||||||||||||||||||
|
V28C15E100BN3
Vicor Corporation
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VICOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
V48B5E100BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e4 | NOT SPECIFIED | NOT SPECIFIED | GOLD (30) OVER NICKEL | VICOR CORP | , | compliant | ||||||||||||||||||||||||||||||||||||||
|
S24C5E100B3
Vicor Corporation
|
Check for Price | No | Active | 24 V | 5 V | 36 V | 18 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e0 | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | not_compliant | EAR99 | |||||||||||
|
V110B5E100BK2
Vicor Corporation
|
Check for Price | Yes | Active | 110 V | 5 V | 154 V | 66 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P9 | e4 | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | |||||||||||
|
V150C5E100BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 5 V | 200 V | 100 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 |