Filter Your Search
1 - 10 of 12 results
|
XC9225D146DL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||||||||||||||||||||||||||||||||||||||
|
XC9225D146DR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||||||||||||||||||||||||||||||||||||||
|
XC9225D146MR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||||||||||||||||||||||||||||||||||||||
|
XC9225D14CDR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||||||||||||||||||||||||||||||||||||||
|
DSP1N5D14
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 14 V | 5.5 V | 4.5 V | 2 | NO | NO | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -14V | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | BEL FUSE INC | SIP-5 | unknown | EAR99 | ||||||||||||
|
XC9225D14CMR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||||||||||||||||||||||||||||||||||||||
|
DSP1N5D14
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 14 V | 5.5 V | 4.5 V | 2 | NO | NO | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -14V | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | MODULE | 4 | Bel Power Solutions | ||||||||
|
5D14.035SIP
Calex Mfg Co Inc
|
Check for Price | Obsolete | 5 V | 14 V | 5.5 V | 4.5 V | 13.3 V | 14.7 V | 35 mA | 2 | NO | NO | PROVIDES SEMI-REGULATED OUTPUTS, -14V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-PSMA-P5 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | SIP5/6,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | CALEX MFG CO INC | , SIP5/6,.18 | unknown | EAR99 | MODULE | 5 | |||||||||
|
XC9225D14CML
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||||||||||||||||||||||||||||||||||||||
|
XC9225D14CDL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 |