Filter Your Search
1 - 10 of 56 results
|
5962-8952403XX
Micross Components
|
Check for Price | Active | NO | CMOS | 1 | Not Qualified | R-CDIP-T28 | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 35.56 mm | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | DIP | PARALLEL | MIL-STD-883 | 5.08 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 7.62 mm | |||||||||||
|
5962-8952405YC
Micross Components
|
Check for Price | Obsolete | YES | CMOS | 1 | Not Qualified | R-CQCC-N28 | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | 1.27 mm | QUAD | MICROSS COMPONENTS | QLCC | QCCN, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 13.97 mm | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | QCCN | PARALLEL | 2.03 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 8.89 mm | ||||||||||||
|
5962-8952405XX
Cypress Semiconductor
|
Check for Price | Obsolete | NO | CMOS | 1 | Not Qualified | R-GDIP-T28 | e4 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP28,.3 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 35.56 mm | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | DIP | PARALLEL | MIL-STD-883 | 5.715 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 7.62 mm | COMMON | 3-STATE | DIP28,.3 | 1 mA | 2 V | 120 µA | |||||
|
5962-8952405XX
Micross Components
|
Check for Price | Active | NO | CMOS | 1 | Not Qualified | R-CDIP-T28 | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 35.56 mm | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | DIP | PARALLEL | MIL-STD-883 | 5.08 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 7.62 mm | |||||||||||
|
JM38510/29312BYA
Micross Components
|
Check for Price | No | Obsolete | NO | CMOS | 1 | Not Qualified | R-CDIP-T28 | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 35.56 mm | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | DIP | PARALLEL | 4.06 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 7.62 mm | |||||||||||
|
5962-8952402YA
STMicroelectronics
|
Check for Price | Obsolete | YES | CMOS | 1 | Not Qualified | R-CQCC-N28 | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | STMICROELECTRONICS | QLCC | QCCN, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 13.97 mm | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | QCCN | PARALLEL | 2.03 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 8.89 mm | ||||||||||||
|
5962-8952403XC
Micross Components
|
Check for Price | Obsolete | NO | CMOS | 1 | Not Qualified | R-CDIP-T28 | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 35.56 mm | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | DIP | PARALLEL | 4.06 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 7.62 mm | ||||||||||||
|
5962-8952407YX
Micross Components
|
Check for Price | Obsolete | YES | CMOS | 1 | Not Qualified | R-CQCC-N28 | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | PALLADIUM GOLD | NO LEAD | 1.27 mm | QUAD | MICROSS COMPONENTS | QLCC | QCCN, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | 15 ns | 13.97 mm | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | QCCN | PARALLEL | MIL-STD-883 | 3.048 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 8.89 mm | |||||||||||
|
5962-8952403YC
Micross Components
|
Check for Price | Obsolete | YES | CMOS | 1 | Not Qualified | R-CQCC-N28 | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | 1.27 mm | QUAD | AUSTIN SEMICONDUCTOR INC | QLCC | QCCN, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 13.97 mm | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | QCCN | PARALLEL | 2.03 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 8.89 mm | 3-STATE | 2 V | 1 | YES | ||||||||
|
JM38510/29312BNA
Micross Components
|
Check for Price | No | Obsolete | YES | CMOS | 1 | Not Qualified | R-CQCC-N28 | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MICROSS COMPONENTS | QLCC | QCCN, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 13.97 mm | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | QCCN | PARALLEL | 2.03 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 8.89 mm |