Filter Your Search
1 - 10 of 1,035 results
|
5C23U1LD
Thomas & Betts
|
$328.8230 | Active | 2 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | CIRCULAR CONNECTOR | DURATITE | NO | NO | CORROSION RESISTANT | NO | NO | SOLID | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | THOMAS & BETTS CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||||||
|
5C23U0LD
Thomas & Betts
|
$1,242.9283 | Active | 2 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | CIRCULAR CONNECTOR | DURATITE | NO | NO | CORROSION RESISTANT | NO | NO | SOLID | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | THOMAS & BETTS CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||||||
|
5C23U3LD
Thomas & Betts
|
$1,529.7864 | Obsolete | 2 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | CIRCULAR CONNECTOR | DURATITE | NO | NO | CORROSION RESISTANT | NO | NO | SOLID | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||||||
|
5C23U4LD
Thomas & Betts
|
$1,529.9356 | Obsolete | 2 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | CIRCULAR CONNECTOR | DURATITE | NO | NO | CORROSION RESISTANT | NO | NO | SOLID | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||||||
|
5C23U2LD
Thomas & Betts
|
$1,538.1632 | Active | 2 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | CIRCULAR CONNECTOR | DURATITE | NO | NO | CORROSION RESISTANT | NO | NO | SOLID | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | THOMAS & BETTS CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||||||
|
5962-8952405XX
Cypress Semiconductor
|
Check for Price | Obsolete | 2.54 mm | e4 | -55 °C | 125 °C | CYPRESS SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | DIP, DIP28,.3 | 28 | 25 ns | COMMON | R-GDIP-T28 | 35.56 mm | 262.144 kbit | STANDARD SRAM | 4 | 1 | 28 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MIL-STD-883 | 5.715 mm | 1 mA | 2 V | 120 µA | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | PALLADIUM GOLD | THROUGH-HOLE | DUAL | 7.62 mm | |||||||||||||||||||
|
5962-8854501XA
QP Semiconductor
|
Check for Price | Transferred | 1.27 mm | e0 | -55 °C | 125 °C | QP SEMICONDUCTOR INC | unknown | 3A001.A.2.C | 8542.32.00.41 | QLCC | QCCN, | 28 | 35 ns | R-CQCC-N28 | 13.97 mm | 262.144 kbit | STANDARD SRAM | 4 | 1 | 28 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | PARALLEL | Not Qualified | MIL-STD-883 | 2.03 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | TIN LEAD | NO LEAD | QUAD | 8.89 mm | |||||||||||||||||||||||||
|
180-145ZR-15C2M2
Glenair Inc
|
Check for Price | Active | CIRCULAR CONNECTOR | GLENAIR INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-8866208LC
Micross Components
|
Check for Price | Obsolete | 2.54 mm | e4 | -55 °C | 125 °C | MICROSS COMPONENTS | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | DIP, | 28 | 15 ns | R-CDIP-T28 | 35.56 mm | 262.144 kbit | STANDARD SRAM | 8 | 1 | 28 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | 4.06 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | GOLD | THROUGH-HOLE | DUAL | 7.62 mm | ||||||||||||||||||||||||||
|
5C23U5LD
ABB Installation Products Inc
|
Check for Price | Obsolete | 2 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | CIRCULAR CONNECTOR | DURATITE | NO | NO | CORROSION RESISTANT | NO | NO | SOLID | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ABB INSTALLATION PRODUCTS INC | unknown |