Filter Your Search
1 - 8 of 8 results
|
EC5BE06
Cincon Electronics Corporation
|
$31.5621 | Yes | Active | NO | 5 V | 12 V | 1.5 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -5V ADDITIONAL O/P AVAILABLE | 80 % | 18 V | 9 V | 0.2 % | 1 % | 1 | 2 | 5.01 V | 4.95 V | SHORT CIRCUIT | 0.0265125 Vrms | 15 W | NO | 20 ms | R-MDMA-P6 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , MODULE,5LEAD,.8 | compliant | EAR99 | |||
|
EC5BE06T
Cincon Electronics Corporation
|
$33.5312 | Yes | Active | NO | 5 V | 12 V | 1.5 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -5V ADDITIONAL O/P AVAILABLE | 80 % | 18 V | 9 V | 0.2 % | 1 % | 1 | 2 | 5.01 V | 4.95 V | SHORT CIRCUIT | 0.0265125 Vrms | 15 W | NO | 20 ms | R-MDMA-P6 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , MODULE,6LEAD,0.8 | compliant | EAR99 | |||
|
5BE06IA
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
EC5BE06A
Cincon Electronics Corporation
|
Check for Price | Yes | Active | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
5BE06
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
EC5BE06TA
Cincon Electronics Corporation
|
Check for Price | Yes | Active | CINCON ELECTRONICS CO LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
5BE06I
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
5BE06A
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 |