Filter Your Search
1 - 1 of 1 results
|
5ASXFB5H4F40I5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.1 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 622 MHz | 1.13 V | 1.07 V | S-PBGA-B1517 | e1 | 1517 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 2.7 mm | ALTERA CORP | BGA | ROHS COMPLIANT, FBGA-1517 | 1517 | compliant | 8542.39.00.01 | Intel |