Filter Your Search
1 - 10 of 612 results
|
5AK1R8CEJAA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 pF | 100 V | 13.8889 % | NP0 | 13.8889 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Cardboard | NO | Matte Tin (Sn) | WIRE | 13 mm | 13 mm | 6 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R8CDEIL
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 pF | 100 V | 13.8889 % | NP0 | 13.8889 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | WIRE | 8 mm | 8 mm | 4 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R8COFIM
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 pF | 100 V | 13.8889 % | NP0 | 13.8889 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | Matte Tin (Sn) | WIRE | 9 mm | 9 mm | 5 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R8CDCAA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 pF | 100 V | 13.8889 % | NP0 | 13.8889 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Cardboard | NO | Matte Tin (Sn) | WIRE | 6 mm | 6 mm | 4 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R8CEDIH
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 pF | 100 V | 13.8889 % | NP0 | 13.8889 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | WIRE | 7 mm | 7 mm | 4 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R8COAII
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 pF | 100 V | 13.8889 % | NP0 | 13.8889 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | Matte Tin (Sn) | WIRE | 4 mm | 4 mm | 3 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R8CBACM
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 pF | 100 V | 13.8889 % | NP0 | 13.8889 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | Matte Tin (Sn) | WIRE | 4 mm | 4 mm | 3 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R8CDBIM
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 pF | 100 V | 13.8889 % | NP0 | 13.8889 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | Matte Tin (Sn) | WIRE | 5 mm | 5 mm | 4 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R8CBKAI
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 pF | 100 V | 13.8889 % | NP0 | 13.8889 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | Matte Tin (Sn) | WIRE | 15 mm | 15 mm | 6 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R8CADIH
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 pF | 100 V | 13.8889 % | NP0 | 13.8889 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | WIRE | 7 mm | 7 mm | 4 mm | AVX CORP | , | unknown | EAR99 |