Filter Your Search
1 - 10 of 1,333 results
|
HS205A759K0T
Ohmite Mfg Co
|
Check for Price | No | Active | 759 kΩ | 0.01 % | 250 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
515A750R0T
Ohmite Mfg Co
|
Check for Price | Active | 750 Ω | 0.01 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 1.2 kV | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 12.7 mm | 38.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, | ||||||||||
|
PW5A-752-JT101W
RCD Components Inc
|
Check for Price | Yes | Active | 7.5 kΩ | 5 % | 5 W | 9138 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PW5A-754-GT101
RCD Components Inc
|
Check for Price | Active | 750 kΩ | 2 % | 5 W | 9138 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UTN-5A7.59OHMS0.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 7.59 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 390 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 800 µm | 25.4 mm | 5.2 mm | 24.6 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||||
|
MXR05A753KU
IBS Electronics Inc
|
Check for Price | Obsolete | 75 kΩ | 10 % | 5 W | Radial | FIXED RESISTOR | WIRE WOUND | MXR | MXR | 155 °C | -25 °C | Metal Oxide Film | 2 | 4.5 mm | 9.5 mm | 27 mm | 9.5 mm | ALLEN (ROBERT G) CO INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
MZR05A753JN
IBS Electronics Inc
|
Check for Price | Obsolete | 75 kΩ | 5 % | 5 W | Radial | FIXED RESISTOR | WIRE WOUND | MZR | MZR | 155 °C | -25 °C | Metal Oxide Film | 2 | 5 mm | 15 mm | 9.5 mm | 27 mm | 9.5 mm | ALLEN (ROBERT G) CO INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
PW15A-751-HB101W
RCD Components Inc
|
Check for Price | Yes | Active | 750 Ω | 3 % | 15 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 540 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 31.75 mm | 12.7 mm | 50 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
HS515A75K00T
Ohmite Mfg Co
|
Check for Price | No | Active | 75 kΩ | 0.01 % | 1.25 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 38.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
PW15A-751-HB101Q
RCD Components Inc
|
Check for Price | No | Active | 750 Ω | 3 % | 15 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 540 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 31.75 mm | 12.7 mm | 50 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |