Filter Your Search
1 - 10 of 167 results
|
ARW5W25.5OHMD
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 25.5 Ω | 0.5 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | ARW(5WABCDTOL) | ARW( 5W ABCD TOL) | 400 V | 200 °C | -55 °C | Flameproof | 1 mm | 44 mm | 8.52 mm | 22.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
KNP5W25.5OHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25.5 Ω | 1 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KN(AXIAL) | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 38 mm | 6.5 mm | 19 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
PWR4525W2550FE
Bourns Inc
|
Check for Price | Yes | Yes | Active | 255 Ω | 1 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 173 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Matte Tin (Sn) | WRAPAROUND | 4.6 mm | 11.4 mm | 6.4 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.80 | CHIP | |||||||||
|
UPW25W252R
TE Connectivity
|
Check for Price | Active | 252 Ω | 0.05 % | 250 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | 640 µm | 25 mm | 4.75 mm | 9.53 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
PWR4525W2551D
Bourns Inc
|
Check for Price | Active | 2.55 kΩ | 0.5 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 173 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 4.6 mm | 11.4 mm | 6.4 mm | BOURNS INC | unknown | EAR99 | 8533.21.00.80 | CHIP | |||||||||||
|
UPW25W255KV
TE Connectivity
|
Check for Price | Active | 255 kΩ | 0.05 % | 250 mW | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Box | 640 µm | 25 mm | 4.75 mm | 9.53 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
EP05W25R5F
TE Connectivity
|
Check for Price | Yes | Active | 25.5 Ω | 1 % | 500 mW | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | EP | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 540 µm | 28 mm | 3.5 mm | 10 mm | TE CONNECTIVITY LTD | unknown | |||||||||||||||||
|
SQP15W2.55OHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2.55 Ω | 1 % | 15 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | SQ(AXIAL) | 1 kV | 155 °C | -55 °C | Flameproof | 2 | 800 µm | 35 mm | 11.5 mm | 48 mm | 12.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
KNY5W25.5OHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25.5 Ω | 1 % | 5 W | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KN(OTHER) | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 15 mm | 8.5 mm | 25 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
ARW5W2.52OHMD
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 2.52 Ω | 0.5 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | ARW(5WABCDTOL) | ARW( 5W ABCD TOL) | 400 V | 200 °C | -55 °C | Flameproof | 1 mm | 44 mm | 8.52 mm | 22.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 |