Parametric results for: 5W%20LED under Wire Wound Resistors

Filter Your Search

1 - 10 of 487 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 5w20
Select parts from the table below to compare.
Compare
Compare
RWWS5W202G-52-TR20
Taitron Components Inc
Check for Price Yes Active 2 kΩ 1 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 275 °C -40 °C Tubular 2 TR, 12 INCH WIRE 800 µm 32 mm 6.5 mm 17.5 mm TAITRON COMPONENTS INC AXIAL LEADED unknown
REL5W201K
IBS Electronics Inc
Check for Price Obsolete 200 Ω 10 % 5 W Radial FIXED RESISTOR WIRE WOUND REL REL 1 kV 2 12 mm 30 mm ALLEN (ROBERT G) CO INC unknown EAR99 8533.21.00.80
SMP5W2.05KOHMF
TY-OHM Electronic Works Co Ltd
Check for Price Yes Contact Manufacturer 2.05 kΩ 1 % 5 W 5329 Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND SMP 500 V 200 °C -55 °C Flame Retardant 2 1 mm 28 mm 6.8 mm 13.5 mm 7.3 mm TY-OHM ELECTRONIC WORKS CO LTD compliant EAR99 8533.21.00.80
PWR4525W2000F
Bourns Inc
Check for Price Yes Yes Active 200 Ω 1 % 2 W 4525 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C YES 173 V e3 275 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) WRAPAROUND 4.6 mm 11.4 mm 6.4 mm BOURNS INC CHIP compliant EAR99 8533.21.00.80
UPW15W203KV
TE Connectivity
Check for Price Active 203 kΩ 0.05 % 125 mW Axial 5 ppm/°C FIXED RESISTOR WIRE WOUND 150 V 145 °C -55 °C Tubular 2 TUBULAR PACKAGE Box 640 µm 25 mm 3.18 mm 6.35 mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.80
SQZ15W200OHMF
TY-OHM Electronic Works Co Ltd
Check for Price Yes Contact Manufacturer 200 Ω 1 % 15 W Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND SQ(OTHER) 155 °C -55 °C Flameproof 2 32 mm 12 mm 48 mm 12.5 mm TY-OHM ELECTRONIC WORKS CO LTD compliant EAR99 8533.21.00.80
ARW5W202F
TY-OHM Electronic Works Co Ltd
Check for Price Contact Manufacturer 2 kΩ 1 % 5 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND ARW(5W,FTOL) ARW ( 5W, F TOL ) 400 V 200 °C -55 °C Flameproof 2 1 mm 44 mm 8.52 mm 22.5 mm TY-OHM ELECTRONIC WORKS CO LTD compliant EAR99 8533.21.00.80
RWW5W201J-52-TR20
Taitron Components Inc
Check for Price Yes Active 200 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 275 °C -40 °C Tubular 2 TR, 12 INCH WIRE 800 µm 38 mm 8 mm 24.5 mm TAITRON COMPONENTS INC AXIAL LEADED unknown EAR99 8533.21.00.80
QHA25W200OHMJ
TY-OHM Electronic Works Co Ltd
Check for Price Yes Contact Manufacturer 200 Ω 5 % 25 W Radial 400 ppm/°C WIRE WOUND QH 200 °C -55 °C Cylindrical CYLINDRICAL PACKAGE 60 mm TY-OHM ELECTRONIC WORKS CO LTD compliant EAR99
PWR2615W2000F
Bourns Inc
Check for Price Yes Yes Active 200 Ω 1 % 1 W 2615 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C YES 58 V e3 275 °C -55 °C Rectangular 2 BULK Tin (Sn) WRAPAROUND 3.2 mm 6.6 mm 3.9 mm BOURNS INC SMT, 2615 compliant EAR99 8533.21.00.80