Filter Your Search
1 - 5 of 5 results
|
5VR7
TE Connectivity
|
$23.2151 | Yes | Active | 250 V | 5 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | 2.25 kV | 65 dB | 5 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 32.5 mm | 110 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
5VR7M
TE Connectivity
|
$25.4706 | Yes | Active | 250 V | 5 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | 2.25 kV | 65 dB | 5 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 32.5 mm | 110 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
5VR7
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 5 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | 2.25 kV | 65 dB | 5 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 32.5 mm | 110 mm | CORCOM INC | unknown | TE Connectivity | ||||||
|
5VR7M
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 5 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | 2.25 kV | 65 dB | 5 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 32.5 mm | 110 mm | CORCOM INC | unknown | TE Connectivity | ||||||
|
1-6609032-2
TE Connectivity
|
Check for Price | Yes | Active | 250 V | 5 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | 1.45 kV | 65 dB | 5 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 32.5 mm | 110 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |