Filter Your Search
1 - 2 of 2 results
|
5V9885TPFGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 400 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | DUAL | 1.6 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TQFP | 32 | PRG32 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
5V9885TPFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 400 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 110 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 32 | PRG32 | compliant | EAR99 | 8542.39.00.01 | TQFP-32 |