Filter Your Search
1 - 2 of 2 results
![]() |
5V40501DVGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 50 MHz | 90 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | MSOP | 3 MM, ROHS COMPLIANT, MSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
5V40501DVGI
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 50 MHz | 90 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | MSOP | 3 MM, ROHS COMPLIANT, MSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |