Filter Your Search
1 - 10 of 528 results
|
5STP27F600
ABB Semiconductors
|
Check for Price | Active | SCR | O-CEDB-N2 | Not Qualified | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | ABB LTD | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5ST102MEDCA
Kyocera AVX Components
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5STP17L5200
ABB Semiconductors
|
Check for Price | Active | 1700 kA | 5.2 kV | SCR | 28 kA | O-CEDB-N2 | Not Qualified | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | ABB SWITZERLAND LTD SEMICONDUCTORS | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MI5ST25V0,063
Mersen Electrical Power
|
Check for Price | Active | CSA; IEC; SEMKO; UL; VDE | NO | MERSEN S A | compliant | EAR99 | TIME LAG | 5.1 mm | 20 mm | ELECTRIC FUSE | INLINE/HOLDER | BOX | 10 ms | 35 A | 63 mA | 250 V | END CAP | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5STP08F6200
ABB Semiconductors
|
Check for Price | Active | 400 mA | 5.3 kV | 1.31 kA | SCR | SINGLE | 5.3 kV | O-CXDB-X4 | Not Qualified | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | ABB LTD | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CXDB-X4 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT5LST6464G-11
Micron Technology Inc
|
Check for Price | Obsolete | 32K X 8 TAG | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | unknown | 3A991.B.2.A | 8542.32.00.41 | DIMM, DIMM160 | 11 ns | COMMON | 4.1943 Mbit | CACHE TAG SRAM MODULE | 64 | 1 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX64 | 3-STATE | YES | DIMM | DIMM160 | PARALLEL | 23 mA | 3.14 V | 1.17 mA | 3.6 V | 3.135 V | 3.3 V | CMOS | COMMERCIAL | 1.27 mm | |||||||||||||||||||||||||||||||||||
|
5STP08F6500
ABB Semiconductors
|
Check for Price | Active | 830 kA | 90 mA | 400 mA | 6.5 kV | 1.31 kA | SCR | SINGLE | 2000 V/us | 2.6 V | 16 kA | 6.5 kV | O-XXDB-X3 | Not Qualified | 140 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | ABB LTD | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
5STP1.25
Bel Fuse
|
Check for Price | No | No | Obsolete | e0 | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | NO | Tin/Lead (Sn/Pb) | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | TIME LAG | 21 mm | 5.5 mm | ELECTRIC FUSE | THROUGH HOLE | BULK; TAPE AND REEL | 35 A | 1.25 A | 250 V | PIN WIRE | 4 J | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5STP38Q4200
ABB Semiconductors
|
Check for Price | Active | 1.35 V | 4420 kA | 400 mA | 100 mA | 400 mA | 4.2 kV | 6.95 kA | SCR | SINGLE | 2.6 V | 64.5 kA | 400 mA | 4.2 kV | O-CEDB-X3 | Not Qualified | 125 °C | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | ABB LTD | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
5STP25L4600
ABB Semiconductors
|
Check for Price | Active | 2500 kA | 400 mA | 4 kV | 4.34 kA | SCR | SINGLE | 42 kA | 4 kV | O-CEDB-X4 | Not Qualified | 125 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | ABB LTD | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-X4 |