Filter Your Search
1 - 6 of 6 results
|
5ST80
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 80 mA | TIME LAG | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | |||||
|
5ST800-R
Bel Fuse
|
Check for Price | Yes | Yes | End Of Life | 250 V | 800 mA | TIME LAG | ELECTRIC FUSE | 1 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Nickel (Ni) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | ROHS COMPLIANT | |||
|
5ST8
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 8 A | TIME LAG | ELECTRIC FUSE | 260 J | 35 A | CE; CSA; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | ||||
|
5ST8-R
Bel Fuse
|
Check for Price | Yes | Yes | End Of Life | 250 V | 8 A | TIME LAG | ELECTRIC FUSE | 260 J | 35 A | CE; CSA; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Nickel (Ni) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | ROHS COMPLIANT | |||
|
5ST80-R
Bel Fuse
|
Check for Price | Yes | Yes | End Of Life | 250 V | 80 mA | TIME LAG | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Nickel (Ni) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | ROHS COMPLIANT | ||||
|
5ST800
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 800 mA | TIME LAG | ELECTRIC FUSE | 1 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 |