Filter Your Search
1 - 10 of 21 results
|
5ST1.25-R
Bel Fuse
|
Check for Price | Yes | Yes | End Of Life | 250 V | 1.25 A | TIME LAG | ELECTRIC FUSE | 4 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Nickel (Ni) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | ||||
|
5ST1.25
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1.25 A | TIME LAG | ELECTRIC FUSE | 4 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | |||||
|
5ST160
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 160 mA | TIME LAG | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | ||||||
|
5ST102MEDCA
Kyocera AVX Components
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||
|
5ST152MEDCA
Kyocera AVX Components
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||
|
5ST1
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1 A | TIME LAG | ELECTRIC FUSE | 2 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | ||||
|
5ST100
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 100 mA | TIME LAG | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | ||||||
|
5ST12.5
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 12.5 A | TIME LAG | ELECTRIC FUSE | 490 J | CE | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | ||||||
|
5ST125-R
Bel Fuse
|
Check for Price | Yes | Yes | End Of Life | 250 V | 125 mA | TIME LAG | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Nickel (Ni) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
5ST103MCMIR
Kyocera AVX Components
|
Check for Price | Active | unknown | EAR99 | 8532.24.0060 |