Filter Your Search
1 - 2 of 2 results
|
5SGXEB5R2F43C2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 600 | 600 | 490000 | 18500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 18500 CLBS | 930 mV | 870 mV | S-PBGA-B1760 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.4 mm | INTEL CORP | FBGA-1760 | compliant | 3A001.A.7.B | 8542.39.00.01 | ||
|
5SGXEB5R2F43C2N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 600 | 600 | 490000 | 18500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 18500 CLBS | 930 mV | 870 mV | S-PBGA-B1760 | Not Qualified | 85 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.4 mm | ALTERA CORP | FBGA-1760 | compliant | 8542.39.00.01 |