Filter Your Search
1 - 5 of 5 results
|
5SGXEB5R1F40C1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 432 | 432 | 490000 | 18500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 18500 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | FBGA-1517 | compliant | 3A001.A.7.B | 8542.39.00.01 | ||
|
5SGXEB5R1F40C1
Intel Corporation
|
Check for Price | No | Active | 900 mV | 432 | 432 | 490000 | 18500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | TSMC | 18500 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 | |||||
|
5SGXEB5R1F40C1N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 432 | 432 | 490000 | 18500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 18500 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | FBGA-1517 | compliant | 8542.39.00.01 | |||||
|
5SGXEB5R1F40C1G
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | ||||||||||||||||||||||||||||||||||
|
5SGXEB5R1F40C1
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 432 | 432 | 490000 | 18500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 18500 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | FBGA-1517 | compliant | 8542.39.00.01 |