Filter Your Search
1 - 2 of 2 results
|
5SGXEA7K2F40C3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 850 mV | 696 | 696 | 622000 | 622 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 622 CLBS | ALSO OPERATES ON 0.9V SUPPLY | S-PBGA-B1517 | Not Qualified | e1 | 4 | 85 °C | 245 | 40 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | BGA | ROHS COMPLIANT, FBGA-1517 | 1517 | compliant | 8542.39.00.01 | ||||
|
5SGXEA7K2F40C3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 850 mV | 696 | 696 | 622000 | 622 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 622 CLBS | ALSO OPERATES ON 0.9V SUPPLY | 880 mV | 820 mV | S-PBGA-B1517 | Not Qualified | e1 | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 |