Filter Your Search
1 - 2 of 2 results
|
5SGXEA4K2F35C1N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 432 | 432 | 420000 | 15850 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 15850 CLBS | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | ALTERA CORP | FBGA-1152 | compliant | 8542.39.00.01 | Intel | ||||
|
5SGXEA4K2F35C1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 432 | 432 | 420000 | 15850 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 15850 CLBS | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | Intel |