Filter Your Search
1 - 2 of 2 results
|
5SGSED6N2F45C2N
Intel Corporation
|
$10,060.0710 | Yes | Obsolete | 850 mV | 840 | 840 | 583000 | 583000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 583000 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | e1 | 85 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 4.1 mm | INTEL CORP | FBGA-1932 | compliant | 8542.39.00.01 | Intel | |||||||
|
5SGSED6N2F45C2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 850 mV | 840 | 840 | 583000 | 583000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 583000 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | e1 | 85 °C | 245 | 40 | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 4.1 mm | ALTERA CORP | ROHS COMPLIANT, FBGA-1932 | compliant | 8542.39.00.01 | Intel | BGA | 1932 |