Filter Your Search
1 - 2 of 2 results
|
5P49V5925B508NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 25 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 2.5 AND 3.3 SUPPLY | 34 mA | 3.465 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN-24 | compliant | EAR99 | 8542.39.00.01 | ||
|
5P49V5925B508NLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 25 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 2.5 AND 3.3 SUPPLY | 34 mA | 3.465 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN-24 | compliant |