Parametric results for: 5P49V5923B526NLGI under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 5p49v5923b526nlgi
Select parts from the table below to compare.
Compare
Compare
5P49V5923B526NLGI
Renesas Electronics Corporation
Check for Price Yes Not Recommended 25 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 2.5 AND 3.3 SUPPLY 34 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm RENESAS ELECTRONICS CORP VFQFPN-24 compliant
5P49V5923B526NLGI8
Renesas Electronics Corporation
Check for Price Yes Not Recommended 25 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 2.5 AND 3.3 SUPPLY 34 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm RENESAS ELECTRONICS CORP VFQFPN-24 compliant
5P49V5923B526NLGI8
Integrated Device Technology Inc
Check for Price Yes Transferred 25 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 2.5 AND 3.3 SUPPLY 34 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN-24 compliant EAR99 8542.39.00.01
5P49V5923B526NLGI
Integrated Device Technology Inc
Check for Price Yes Transferred 25 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 2.5 AND 3.3 SUPPLY 34 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN-24 compliant EAR99 8542.39.00.01