Parametric results for: 5MTP under Electric Fuses

Filter Your Search

1 - 10 of 42 results

All Filters
|
07500188375563750
-
3550035151268384500
-
0.170.13.65.37
-
125250125156188219250
-
Manufacturer Part Number: 5mtp
Select parts from the table below to compare.
Compare
Select Parts Part Number
5MTP2
Bel Fuse
5MTP500-R
Bel Fuse
5MTP300
Bel Fuse
5MTP250
Bel Fuse
5MTP375
Bel Fuse
5MTP250-R
Bel Fuse
5MTP3-R
Bel Fuse
5MTP1
Bel Fuse
5MTP375-R
Bel Fuse
5MTP1.6-R
Bel Fuse
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Rated Voltage(AC)
Rated Current
Blow Characteristic
Circuit Protection Type
Joule Integral-Nom
Pre-arcing Time-Min
Rated Breaking Capacity
Trip Time or Delay
Reference Standard
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Fuse Size
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Package Description
HTS Code
No Obsolete 250 V 2 A MEDIUM ELECTRIC FUSE 20 J 10 ms 100 A 10 ms CE; CSA; PSE; UL 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO PIN WIRE 21 mm 5.5 mm BEL FUSE INC unknown EAR99
Yes Yes Obsolete 250 V 500 mA MEDIUM ELECTRIC FUSE 10 ms 35 A 10 ms CE; CSA; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO Matte Tin (Sn) PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT 8536.10.00.40
Obsolete 250 V 300 mA MEDIUM ELECTRIC FUSE 10 ms 35 A 10 ms CE; CSA; UL 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99
No Obsolete 250 V 250 mA MEDIUM ELECTRIC FUSE 10 ms 35 A 10 ms CE; CSA; UL 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO PIN WIRE 21 mm 5.5 mm BEL FUSE INC unknown EAR99
Obsolete 250 V 375 mA MEDIUM ELECTRIC FUSE 10 ms 35 A 10 ms CE; CSA; UL 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99
Yes Yes Obsolete 250 V 250 mA MEDIUM ELECTRIC FUSE 10 ms 35 A 10 ms CE; CSA; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO Matte Tin (Sn) PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT 8536.10.00.40
Yes Yes Obsolete 250 V 3 A MEDIUM ELECTRIC FUSE 58 J 10 ms 100 A 10 ms CE; CSA; PSE; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO Matte Tin (Sn) PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99 8536.10.00.40
Obsolete 250 V 1 A MEDIUM ELECTRIC FUSE 4 J 10 ms 100 A 10 ms CE; CSA; PSE; UL 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99
Yes Yes Obsolete 250 V 375 mA MEDIUM ELECTRIC FUSE 10 ms 35 A 10 ms CE; CSA; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO MATTE TIN PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT 8536.10.00.40
Yes Yes Obsolete 250 V 1.6 A MEDIUM ELECTRIC FUSE 12 J 10 ms 100 A 10 ms CE; CSA; PSE; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO Matte Tin (Sn) PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT 8536.10.00.40
Compare
5MTP2
Bel Fuse
Check for Price No Obsolete 250 V 2 A MEDIUM ELECTRIC FUSE 20 J 10 ms 100 A 10 ms CE; CSA; PSE; UL 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO PIN WIRE 21 mm 5.5 mm BEL FUSE INC unknown EAR99
5MTP500-R
Bel Fuse
Check for Price Yes Yes Obsolete 250 V 500 mA MEDIUM ELECTRIC FUSE 10 ms 35 A 10 ms CE; CSA; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO Matte Tin (Sn) PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT 8536.10.00.40
5MTP300
Bel Fuse
Check for Price Obsolete 250 V 300 mA MEDIUM ELECTRIC FUSE 10 ms 35 A 10 ms CE; CSA; UL 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99
5MTP250
Bel Fuse
Check for Price No Obsolete 250 V 250 mA MEDIUM ELECTRIC FUSE 10 ms 35 A 10 ms CE; CSA; UL 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO PIN WIRE 21 mm 5.5 mm BEL FUSE INC unknown EAR99
5MTP375
Bel Fuse
Check for Price Obsolete 250 V 375 mA MEDIUM ELECTRIC FUSE 10 ms 35 A 10 ms CE; CSA; UL 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99
5MTP250-R
Bel Fuse
Check for Price Yes Yes Obsolete 250 V 250 mA MEDIUM ELECTRIC FUSE 10 ms 35 A 10 ms CE; CSA; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO Matte Tin (Sn) PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT 8536.10.00.40
5MTP3-R
Bel Fuse
Check for Price Yes Yes Obsolete 250 V 3 A MEDIUM ELECTRIC FUSE 58 J 10 ms 100 A 10 ms CE; CSA; PSE; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO Matte Tin (Sn) PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99 8536.10.00.40
5MTP1
Bel Fuse
Check for Price Obsolete 250 V 1 A MEDIUM ELECTRIC FUSE 4 J 10 ms 100 A 10 ms CE; CSA; PSE; UL 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99
5MTP375-R
Bel Fuse
Check for Price Yes Yes Obsolete 250 V 375 mA MEDIUM ELECTRIC FUSE 10 ms 35 A 10 ms CE; CSA; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO MATTE TIN PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT 8536.10.00.40
5MTP1.6-R
Bel Fuse
Check for Price Yes Yes Obsolete 250 V 1.6 A MEDIUM ELECTRIC FUSE 12 J 10 ms 100 A 10 ms CE; CSA; PSE; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK; TR NO Matte Tin (Sn) PIN WIRE 21 mm 5.5 mm BEL FUSE INC compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT 8536.10.00.40