Filter Your Search
1 - 10 of 55 results
|
5M570ZT100C5N
Altera Corporation
|
$7.5000 | Yes | Yes | Transferred | 1.8 V | 17.7 ns | 440 | 74 | FLASH PLD | OTHER | SQUARE | CMOS | 74 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | QFP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | 100 | compliant | 8542.39.00.01 | Intel | |||||
|
5M570ZT100C4N
Altera Corporation
|
$13.8230 | Yes | Yes | Transferred | 1.8 V | 9.5 ns | 440 | 74 | FLASH PLD | OTHER | SQUARE | CMOS | 74 I/O | YES | 184.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 85 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | QFP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | 100 | compliant | 8542.39.00.01 | Intel | ||||||
|
5M570ZT144C5
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 17.7 ns | 114 | FLASH PLD | OTHER | SQUARE | 114 I/O | 118.3 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | e0 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | LFQFP, | 144 | compliant | 8542.39.00.01 | |||||||||||||
|
5M570ZT144C4
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 9.5 ns | 114 | FLASH PLD | OTHER | SQUARE | 114 I/O | 184.1 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | e0 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | compliant | 8542.39.00.01 | ||||||||||||||||
|
5M570ZT144I5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 17.7 ns | 440 | 114 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 114 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | e3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | 144 | compliant | 8542.39.00.01 | Intel | |||||
|
5M570ZF256A5N
Intel Corporation
|
Check for Price | Yes | Active | 17.7 ns | 211 | 211 | 440 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 159 I/O | YES | YES | YES | 1.89 V | 1.71 V | S-PBGA-B256 | Not Qualified | 105 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | INTEL CORP | compliant | 8542.39.00.01 | Intel | ||||||||||||||
|
5M570ZM100I5
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 17.7 ns | 440 | 74 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 74 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B100 | Not Qualified | e0 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,11X11,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1.2 mm | ALTERA CORP | BGA | TFBGA, BGA100,11X11,20 | 100 | compliant | 8542.39.00.01 | ||||||
|
5M570ZT100C4
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 9.5 ns | 74 | FLASH PLD | OTHER | SQUARE | 74 I/O | 184.1 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e0 | 85 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | compliant | 8542.39.00.01 | ||||||||||||||||
|
5M570ZF256C5
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 17.7 ns | 440 | 159 | FLASH PLD | OTHER | SQUARE | CMOS | 159 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B256 | Not Qualified | e0 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | Intel | |||||||||
|
5M570ZT100A5N
Altera Corporation
|
Check for Price | Yes | Transferred | 1.8 V | 17.7 ns | 440 | 74 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 74 I/O | YES | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | Intel |