Filter Your Search
1 - 10 of 32 results
|
5KP85A-B
Littelfuse Inc
|
$1.7300 | Yes | Active | 137 V | 8 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 104 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
5KP8.5A-B
Littelfuse Inc
|
$1.7300 | Yes | Active | 14.4 V | 8 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | 10.4 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
5KP8.5A-B
Diodes Incorporated
|
Check for Price | Obsolete | 14.4 V | 50 µA | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 5 kW | Not Qualified | O-LALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
5KP85A/B
YAGEO Corporation
|
Check for Price | Active | 137 V | 2 µA | 8 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 104 V | 5 kW | 85 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
5KP85A_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 137 V | 101.3 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 108.2 V | 5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
5KP8.5A-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
5KP8.5AB-2
Crydom Inc
|
Check for Price | Obsolete | 8 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 10.4 V | 5 kW | Not Qualified | O-PALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
5KP8.5A-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 14.4 V | 50 µA | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 10.4 V | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
5KP8.5A-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 10.4 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
5KP8.5AB-2
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 8 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 10.4 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL LISTED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |