Parametric results for: 5KP8.0A/B under Transient Suppressors

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: 5kp80ab
Select parts from the table below to compare.
Compare
Compare
5KP8.0A-B
Littelfuse Inc
$1.7137 Yes Active 13.6 V 8 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE 9.83 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 unknown EAR99 8541.10.00.50 LITTELFUSE
5KP8.0AB-2
Littelfuse Inc
Check for Price No Transferred 8 W SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 9.83 V 5 kW Not Qualified O-PALF-W2 UL LISTED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMITRON O-PALF-W2 unknown EAR99 8541.10.00.50
5KP8.0AB
Littelfuse Inc
Check for Price No Transferred 8 W SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 9.83 V 5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMITRON O-PALF-W2 2 unknown EAR99 8541.10.00.50 CASE P600
5KP8.0A-B
Rectron Semiconductor
Check for Price Yes Yes Active 8 W SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE LOW ZENER IMPEDANCE 9.83 V 5 kW Not Qualified O-PALF-W2 e3 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
5KP8.0A-B
Diodes Incorporated
Check for Price Obsolete 13.6 V 150 µA SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 5 kW Not Qualified O-LALF-W2 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIODES INC O-LALF-W2 unknown EAR99 8541.10.00.50
5KP8.0A/B
YAGEO Corporation
Check for Price Yes Active 13.6 V 150 µA 8 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 9.83 V 5 kW 8 V O-PALF-W2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP unknown
5KP8.0A/B
BrightKing Inc
Check for Price Yes Transferred TRANS VOLTAGE SUPPRESSOR DIODE 1 265 10 BRIGHTKING INC unknown EAR99 8541.10.00.50
5KP8.0A-BP-HF
Micro Commercial Components
Check for Price Yes Active SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE 9.83 V 5 kW O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
5KP8.0A_B0_10001
PanJit Semiconductor
Check for Price Yes Yes Active 13.6 V 9.56 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 10.23 V 5 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
5KP8.0A_B0_00001
PanJit Semiconductor
Check for Price Yes Yes Active 13.6 V 9.56 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 10.23 V 5 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50