Filter Your Search
1 - 10 of 2,755 results
|
5KP60A
Diotec Semiconductor AG
|
$0.3400 | Yes | Yes | Active | 8 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 76.7 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
5KP60CA
Diotec Semiconductor AG
|
$0.3899 | Yes | Active | 8 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 76.7 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
5KP6.0A
Littelfuse Inc
|
$0.6866 | No | No | Active | 10.3 V | 8 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 7.37 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
5KP60CA
Littelfuse Inc
|
$0.8741 | No | No | Active | 96.8 V | 8 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 73.7 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
5KP60A-E3/54
Vishay Intertechnologies
|
$1.5920 | Yes | Active | 97 V | 8 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | 73.7 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | not_compliant | Vishay | ||||||||||
|
5KP60A-B
Littelfuse Inc
|
$1.7137 | Yes | Active | 96.8 V | 8 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 73.7 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
5KP6.0A-B
Littelfuse Inc
|
$1.7137 | Yes | Active | 10.3 V | 8 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 7.37 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-4; UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
5KP6.0CA-B
Littelfuse Inc
|
$1.7838 | Yes | Active | 10.3 V | 8 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 7.37 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
15KP60A
Continental Device India Ltd
|
$1.8820 | Active | 97.4 V | 10 µA | 8 W | SILICON | 67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | 60 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||
|
15KP60CA
Continental Device India Ltd
|
$1.8820 | Active | 97.4 V | 10 µA | 8 W | SILICON | 67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | 60 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant |