Filter Your Search
1 - 10 of 103 results
|
M15KP54CA/TR
Microchip Technology Inc
|
$27.4334 | No | Active | 87.5 V | 1.56 W | 63.2 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | |||||||||||||
|
MA15KP54CA/TR
Microchip Technology Inc
|
$50.0761 | No | Active | 87.5 V | 1.56 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||||||||
|
MX15KP54CA/TR
Microchip Technology Inc
|
$80.1148 | No | Active | 87.5 V | 1.56 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||||||||
|
MSP15KP54CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 87.5 V | 1.56 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 5A, 2 PIN | unknown | DO-204 | 2 | CASE 5A | EAR99 | 8541.10.00.50 | ||||||||||
|
15KP54CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 87.5 V | 1.56 W | 63.2 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | DO-204 | 2 | CASE 5A | EAR99 | 8541.10.00.50 | ||||||||||
|
5KP54CATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 87.1 V | 10 µA | 8 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 66.3 V | 5 kW | 54 V | O-PALF-W2 | MIL-STD-750 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-02-20 | |||||||||||
|
MQPLAD15KP54CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 87.1 V | 2.5 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | 66.3 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | unknown | 1 | EAR99 | 8541.10.00.50 | |||||||||||||
|
MA15KP54CATRE3
Microsemi Corporation
|
Check for Price | Yes | Active | 1.56 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | DO-204 | 2 | CASE 5A | |||||||||||||||||
|
15KP54CA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 8 W | SILICON | 60.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 66 V | 15 kW | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
MVPLAD15KP54CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 87.1 V | 2.5 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | 66.3 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | unknown | 1 | EAR99 | 8541.10.00.50 |