Filter Your Search
1 - 10 of 74 results
|
M5KP51CA/TR
Microchip Technology Inc
|
$7.6294 | No | Active | 82.4 V | 10 µA | 1.56 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | HIGH RELIABILITY | 62.7 V | 5 kW | 51 V | Not Qualified | O-PALF-W2 | e0 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
M15KP51CA/TR
Microchip Technology Inc
|
$27.4334 | No | Active | 82.8 V | 1.56 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | |||||||||||||
|
MPLAD15KP51CA/TR
Microchip Technology Inc
|
$30.3500 | No | Active | 82.4 V | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | HIGH RELIABILITY | 62.7 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC PACKAGE-1 | EAR99 | 8541.10.00.50 | ||||||||||||
|
MAPLAD15KP51CA/TR
Microchip Technology Inc
|
$41.5803 | No | Active | 82.4 V | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | HIGH RELIABILITY | 62.7 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC PACKAGE-1 | EAR99 | 8541.10.00.50 | |||||||||||||
|
MX15KP51CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.56 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | O-PALF-W2 | DO-204 | 2 | CASE 5A | |||||||||||||
|
MXR5KP51CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 82.4 V | 1.56 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 62.7 V | 5 kW | Not Qualified | O-PBCY-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | PLASTIC, 5R, 2 PIN | EAR99 | 8541.10.00.50 | 2 | ||||||||||||
|
MQ15KP51CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A | |||||||||||
|
MA15KP51CATRE3
Microsemi Corporation
|
Check for Price | Yes | Active | 1.56 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | MICROSEMI CORP | compliant | O-PALF-W2 | DO-204 | 2 | CASE 5A | |||||||||||||||||
|
MV15KP51CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A | |||||||||||
|
MSP15KP51CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 82.8 V | 1.56 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A |