Filter Your Search
1 - 10 of 32 results
|
5KP26HE3/TR12
Microsemi Corporation
|
Check for Price | Yes | Transferred | 46.6 V | 32.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 26 V | O-PALF-W2 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
MA5KP26H/TR8
Microsemi Corporation
|
Check for Price | No | Transferred | 46.6 V | 32.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 26 V | O-PALF-W2 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
MX5KP26HE3/TR12
Microsemi Corporation
|
Check for Price | Yes | Transferred | 46.6 V | 32.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 26 V | O-PALF-W2 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
5KP26H43
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 35.3 V | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
5KP26-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 46.6 V | 32.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 26 V | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
5KP26HR
Digitron Semiconductors
|
Check for Price | No | Active | 46.6 V | 6 W | 32.1 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 35.3 V | 5 kW | O-XALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-XALF-W2 | |||||
|
R5KP26HE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 46.6 V | 32.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 26 V | O-PBCY-W2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
5KP26H/TR12
Microsemi Corporation
|
Check for Price | No | Transferred | 46.6 V | 32.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 26 V | O-PALF-W2 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
5KP26HE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 46.6 V | 32.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 26 V | O-PALF-W2 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
MX5KP26HE3/TR8
Microsemi Corporation
|
Check for Price | Yes | Transferred | 46.6 V | 32.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 26 V | O-PALF-W2 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |