Parametric results for: 5KP24A-E3 under Transient Suppressors

Filter Your Search

1 - 10 of 139 results

|
-
-
Manufacturer Part Number: 5kp24ae3
Select parts from the table below to compare.
Compare
Compare
5KP24A-E3/54
Vishay Intertechnologies
$1.2538 Yes Active 38.9 V 8 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY 29.5 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN not_compliant Vishay
5KP24AE3/TR13
Microchip Technology Inc
$1.8850 Yes Active 38.9 V 1.56 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE 29.5 V 5 kW O-PALF-W2 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MPLAD6.5KP24AE3
Microchip Technology Inc
$5.2834 Yes Active 38.9 V 2.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC S-PSSO-G1 compliant EAR99 8541.10.00.50
MPLAD7.5KP24AE3
Microchip Technology Inc
$5.9576 Yes Active 38.9 V 10 µA 2.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 7.5 kW 24 V S-PSSO-G1 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
M5KP24AE3
Microchip Technology Inc
$7.0488 Yes Active 3.5 V 38.9 V 10 µA 1.56 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 5 kW 24 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP24AE3/TR
Microchip Technology Inc
$7.2375 Yes Active 3.5 V 38.9 V 10 µA 1.56 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 5 kW 24 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MAPLAD6.5KP24AE3
Microchip Technology Inc
$7.6131 Yes Active 2.5 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN compliant
MAPLAD7.5KP24AE3
Microchip Technology Inc
$8.5993 Yes Active 38.9 V 10 µA 2.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 7.5 kW 24 V S-PSSO-G1 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MXLPLAD6.5KP24AE3
Microchip Technology Inc
$11.2606 Yes Active 2.5 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN compliant
MXLPLAD7.5KP24AE3
Microchip Technology Inc
$12.7309 Yes Active 38.9 V 10 µA 2.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 7.5 kW 24 V S-PSSO-G1 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant