Filter Your Search
1 - 2 of 2 results
|
5KP20AAUTO
Littelfuse Inc
|
Check for Price | Yes | Active | 32.4 V | 8 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE P600 | unknown | EAR99 | 8541.10.00.50 | ||
|
5KP20AAUTO-B
Littelfuse Inc
|
Check for Price | Yes | Active | 32.4 V | 8 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE P600 | unknown | EAR99 | 8541.10.00.50 |