Parametric results for: 5KP20A-TP-HF under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 5kp20atphf
Select parts from the table below to compare.
Compare
Compare
15KP20A-TP-HF
Micro Commercial Components
Check for Price Yes Active 34.3 V 8 W 23.33 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 20 V 1 AVALANCHE PRSM-MIN 24.46 V 15 kW O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
5KP20A-TP-HF
Micro Commercial Components
Check for Price Yes Active SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 20 V 1 AVALANCHE 24.5 V 5 kW O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 O-PALF-W2