Parametric results for: 5KP200CA under Transient Suppressors

Filter Your Search

1 - 10 of 261 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 5kp200ca
Select parts from the table below to compare.
Compare
Compare
15KP200CA
Continental Device India Ltd
$1.8820 Active 319.1 V 10 µA 8 W SILICON 223.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 200 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15 kW 200 V O-PALF-W2 TS 16949 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
5KP200CA-B
Littelfuse Inc
$2.8561 No Yes Active 329.2 V 8 W 234 V SILICON 222 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 200 V 1 AVALANCHE 246 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC unknown O-PALF-W2 2 EAR99 8541.10.00.50 LITTELFUSE
5KP200CA-HR
Littelfuse Inc
$16.7112 Yes Active 8 W SILICON 222 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 200 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 246 V 5 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC unknown O-PALF-W2 EAR99 8541.10.00.50
M15KP200CA
Microchip Technology Inc
$27.2399 No Active 1.56 W SILICON 222 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 200 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, CASE 5A, 2 PIN
M15KP200CAE3
Microchip Technology Inc
$27.2399 Yes Active 1.56 W SILICON 222 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 200 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
M15KP200CAE3/TR
Microchip Technology Inc
$27.4334 Yes Active 322 V 1.56 W 234 V SILICON 222 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 200 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
M15KP200CA/TR
Microchip Technology Inc
$27.4334 No Active 322 V 1.56 W 234 V SILICON 222 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 200 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, CASE 5A, 2 PIN
MPLAD15KP200CA
Microchip Technology Inc
$28.7046 No Active 322 V 2.5 W 233.5 V SILICON 222 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 200 V 1 AVALANCHE HIGH RELIABILITY 245 V 15 kW Not Qualified R-PSSO-G1 e0 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant R-PSSO-G1 EAR99 8541.10.00.50 Microchip
MPLAD15KP200CA/TR
Microchip Technology Inc
$28.8832 No Active 322 V 2.5 W 233.5 V SILICON 222 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 200 V 1 AVALANCHE HIGH RELIABILITY 245 V 15 kW Not Qualified R-PSSO-G1 e0 MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant PLASTIC PACKAGE-1 EAR99 8541.10.00.50
MPLAD15KP200CAE3
Microchip Technology Inc
$30.1772 Yes Active 322 V 2.5 W 233.5 V SILICON 222 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 200 V 1 AVALANCHE HIGH RELIABILITY 245 V 15 kW Not Qualified R-PSSO-G1 e3 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant R-PSSO-G1 EAR99 8541.10.00.50