Filter Your Search
1 - 10 of 444 results
|
5KP170CA-G
Comchip Technology Corporation Ltd
|
$1.2474 | Yes | Obsolete | 275 V | 199 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 170 V | AVALANCHE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
A5KP170CA-G
Comchip Technology Corporation Ltd
|
$1.5435 | Yes | Yes | Active | 275 V | 2 µA | 8 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 209 V | 5 kW | 170 V | O-PALF-W2 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||
|
5KP170CAE3/TR13
Microsemi Corporation
|
$1.8650 | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
5KP170CE3/TR13
Microsemi Corporation
|
$1.8650 | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
15KP170CA
Continental Device India Ltd
|
$1.8820 | Active | 272.7 V | 10 µA | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | 170 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||
|
5KP170CA-TP
Micro Commercial Components
|
$1.9024 | Yes | Active | 275 V | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 209 V | 5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | ||||||||||
|
5KP170C
Littelfuse Inc
|
$2.3625 | No | Yes | Obsolete | 275 V | 8 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 209 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | 2 | CASE P600 | LITTELFUSE | |||||||||
|
5KP170CA-B
Littelfuse Inc
|
$2.9051 | No | Yes | Active | 275 V | 8 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 209 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||
|
5KP170CA
Littelfuse Inc
|
$3.0450 | No | Yes | Active | 275 V | 8 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 209 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | 2 | LITTELFUSE | |||||||
|
5KP170C-B
Littelfuse Inc
|
$3.2288 | Active | 275 V | 199 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 170 V | LITTELFUSE INC | unknown |