Filter Your Search
1 - 10 of 17 results
|
1.5KA10A/70
Vishay Semiconductors
|
Check for Price | No | Obsolete | 5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KA | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1.5KA10A-E3-1
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | 10.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, CASE 1.5KA, 2 PIN | 2 | CASE 1.5KA | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5KA10A-E3/56
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, CASE 1.5KA, 2 PIN | 2 | CASE 1.5KA | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1.5KA10A
General Instrument Corp
|
Check for Price | Obsolete | 14.5 V | 10 µA | 5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 10.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown | |||||||||||||
|
1.5KA10AHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 14.5 V | 6.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 10.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KA | unknown | EAR99 | 8541.10.00.50 | |||||
|
1.5KA10A/1
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||
|
1.5KA10A-E3/56
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KA | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1.5KA10A-E3-1
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | 10.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KA | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5KA10A/23
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||
|
5KA10A/54
Vishay Semiconductors
|
Check for Price | No | No | Obsolete | 5.5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 12.3 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | 185 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE P600 | unknown | EAR99 | 8541.10.00.50 |