Filter Your Search
1 - 5 of 5 results
|
5HFP125-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 125 mA | VERY FAST | ELECTRIC FUSE | 1.5 kA | CCC; CE; CSA; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||||
|
5HFP125
Bel Fuse
|
Check for Price | No | No | End Of Life | 250 V | 125 mA | FAST | ELECTRIC FUSE | 1.5 kA | CCC; CE; CSA; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
5HFP1.25
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 1 J | 1.5 kA | CCC; CE; CSA; PSE; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||
|
5HF(P)-125H
Hollyland (China) Electronics Technology Corp Ltd
|
Check for Price | Yes | Contact Manufacturer | 500 V | 450 V | 12.5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 400A | 40 ms | 200 A | CUL; IEC; TUV; UL | 125 °C | -55 °C | 5.2x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD | unknown | EAR99 | |||||||||
|
5HFP1.25-R
Bel Fuse
|
Check for Price | Yes | Yes | End Of Life | 250 V | 1.25 A | VERY FAST | ELECTRIC FUSE | 1 J | 1.5 kA | CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |