Filter Your Search
1 - 1 of 1 results
|
5GSH9208222Q+1C084+2C04
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 10000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | 0.05A@24VDC | 10 MΩ | 2 N | -40 °C | 160 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULFIDE | 1 mm | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULFIDE | RED AND GREEN LED | POLYPHENYLENE SULFIDE | IP67 | NO | COPPER ALLOY | SOLDER | 0.165 inch | 15.1 mm | 8 mm | 15.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |