Filter Your Search
1 - 1 of 1 results
|
5GSH92022R
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STANDARD: MIL-PRF-28855H | 1X1 | 0.05A@24VDC | 2 ms | 10 MΩ | 2 N | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULPHIDE | 1 mm | STAINLESS STEEL | SILVER | COPPER TIN ALLOY | POLYPHENYLENE SULPHIDE | GREEN LED | POLYPHENYLENE SULPHIDE | TR, 13 INCH | IP67 | NO | COPPER TIN ALLOY | SOLDER | 10 mm | 8.5 mm | 10 mm | APEM COMPONENTS INC | compliant | Apem |