Filter Your Search
1 - 4 of 4 results
|
5CGXFC7D6F31I7
Altera Corporation
|
Check for Price | No | Transferred | 1.1 V | 480 | 480 | 150000 | 5648 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5648 CLBS | 1.13 V | 1.07 V | S-PBGA-B896 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2 mm | ALTERA CORP | BGA | BGA, BGA896,30X30,40 | 896 | compliant | 8542.39.00.01 | |||||||
|
5CGXFC7D6F31I7N
Altera Corporation
|
Check for Price | Yes | Transferred | 1.1 V | 480 | 480 | 150000 | 5648 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5648 CLBS | 1.13 V | 1.07 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2 mm | ALTERA CORP | BGA | FBGA-896 | 896 | compliant | 8542.39.00.01 | Intel | |||||
|
5CGXFC7D6F31I7N
Intel Corporation
|
Check for Price | Yes | Active | 1.1 V | 480 | 480 | 150000 | 5648 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5648 CLBS | 1.13 V | 1.07 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2 mm | INTEL CORP | ROHS COMPLIANT, FBGA-896 | compliant | 8542.39.00.01 | Intel | 3A991 | ||||
|
5CGXFC7D6F31I7
Intel Corporation
|
Check for Price | No | Active | 1.1 V | 480 | 480 | 150000 | 5648 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5648 CLBS | 1.13 V | 1.07 V | S-PBGA-B896 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 | 3A991 |