Filter Your Search
1 - 2 of 2 results
|
5CGXFC3B6U19C6N
Intel Corporation
|
Check for Price | Yes | Active | 1.1 V | 224 | 224 | 31000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B484 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 1.9 mm | INTEL CORP | ROHS COMPLIANT, UBGA-484 | compliant | 3A991 | 8542.39.00.01 | Intel | ||||
|
5CGXFC3B6U19C6N
Altera Corporation
|
Check for Price | Yes | Transferred | 1.1 V | 224 | 224 | 31000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B484 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 1.9 mm | ALTERA CORP | ROHS COMPLIANT, UBGA-484 | compliant | 8542.39.00.01 | Intel | BGA | 484 |